Part Details for S908QY4AE0MDTER by NXP Semiconductors
Overview of S908QY4AE0MDTER by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for S908QY4AE0MDTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S908QY4AE0MDTER-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7125 | Buy Now |
DISTI #
S908QY4AE0MDTER
|
Avnet Americas | MCU 8-bit M68HC08 HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: S908QY4AE0MDTER) RoHS: Compliant Min Qty: 183 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 474 Partner Stock |
|
RFQ | |
DISTI #
S908QY4AE0MDTER
|
Avnet Americas | MCU 8-bit M68HC08 HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: S908QY4AE0MDTER) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | S908QY4AE0 - NITRON SOG -8-bit MCU, HC08 core, 4KB Flash, 8MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 474 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for S908QY4AE0MDTER
S908QY4AE0MDTER CAD Models
S908QY4AE0MDTER Part Data Attributes
|
S908QY4AE0MDTER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S908QY4AE0MDTER
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |