Part Details for S912XDG128F2MALR by NXP Semiconductors
Overview of S912XDG128F2MALR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XDG128F2MALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4139
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 80Mhz, -40/+125Degc, Automotive Qualified, Qfp 112/Reel Rohs Compliant: Yes |Nxp S912XDG128F2MALR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 | Buy Now |
DISTI #
S912XDG128F2MALR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$17.9376 | Buy Now |
DISTI #
S912XDG128F2MALR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.6816 / $16.9312 | Buy Now |
DISTI #
S912XDG128F2MAAR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.9320 / $14.8400 | Buy Now |
DISTI #
841-S912XDG128F2MALR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 112 RoHS: Compliant | 0 |
|
$16.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$18.2200 | Buy Now |
DISTI #
S912XDG128F2MALR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.6816 / $16.9312 | Buy Now |
DISTI #
S912XDG128F2MAAR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.9320 / $14.8400 | Buy Now |
DISTI #
S912XDG128F2MALR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.6816 / $16.9312 | Buy Now |
DISTI #
S912XDG128F2MAAR
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 112-Pin LQFP T/R - Tape and Reel (Alt: S912XDG128F2MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.9320 / $14.8400 | Buy Now |
Part Details for S912XDG128F2MALR
S912XDG128F2MALR CAD Models
S912XDG128F2MALR Part Data Attributes
|
S912XDG128F2MALR
NXP Semiconductors
Buy Now
|
Compare Parts:
S912XDG128F2MALR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |