Part Details for S912XEG128W1MAAR by NXP Semiconductors
Overview of S912XEG128W1MAAR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XEG128W1MAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5645
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 80/ Reel Rohs Compliant: Yes |Nxp S912XEG128W1MAAR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 | Buy Now |
DISTI #
568-15079-1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$10.0750 / $19.4100 | Buy Now |
DISTI #
S912XEG128W1MAAR
|
Avnet Americas | MCU 16-Bit S12X CISC 128KB Flash 3.3V/5V 80-Pin QFP T/R - Tape and Reel (Alt: S912XEG128W1MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.8332 / $11.2840 | Buy Now |
DISTI #
841-S912XEG128W1MAAR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 RoHS: Compliant | 750 |
|
$10.0700 / $19.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$12.4000 | Buy Now |
DISTI #
84380462
|
Verical | MCU 16-bit HCS12X RISC 128KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 80-Pin PQFP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2428 | Americas - 6000 |
|
$18.5068 | Buy Now |
DISTI #
S912XEG128W1MAAR
|
Avnet Silica | MCU 16-Bit S12X CISC 128KB Flash 3.3V/5V 80-Pin QFP T/R (Alt: S912XEG128W1MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XEG128W1MAAR
|
EBV Elektronik | MCU 16-Bit S12X CISC 128KB Flash 3.3V/5V 80-Pin QFP T/R (Alt: S912XEG128W1MAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XEG128W1MAAR
S912XEG128W1MAAR CAD Models
S912XEG128W1MAAR Part Data Attributes
|
S912XEG128W1MAAR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEG128W1MAAR
NXP Semiconductors
S912XEG128W1MAAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, QFP80,.68SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |