Part Details for S912XEP100BMAG by NXP Semiconductors
Overview of S912XEP100BMAG by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XEP100BMAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4751
|
Newark | Product Range:Hcs12X Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:50Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Ic Case/Package:Lqfp, No. Of I/O S:119I/O S, Ram Memory Size:64Kb Rohs Compliant: Yes |Nxp S912XEP100BMAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 | Buy Now |
DISTI #
S912XEP100BMAG-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 144LQFP Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4000 | Buy Now |
DISTI #
S912XEP100BMAG
|
Avnet Americas | MCU 16-Bit S12X CISC 1MB Flash 144-Pin LQFP Brick - Trays (Alt: S912XEP100BMAG) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 300 Partner Stock |
|
$19.2448 / $22.1936 | Buy Now |
DISTI #
S912XEP100BMAG
|
Avnet Americas | MCU 16-Bit S12X CISC 1MB Flash 144-Pin LQFP Brick - Trays (Alt: S912XEP100BMAG) Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.2448 / $22.1936 | Buy Now |
DISTI #
841-S912XEP100BMAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12X core 1MB Flash 50MHz RoHS: Compliant | 0 |
|
$22.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$23.8800 | Buy Now |
DISTI #
S912XEP100BMAG
|
Avnet Silica | MCU 16-Bit S12X CISC 1MB Flash 144-Pin LQFP Brick (Alt: S912XEP100BMAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |