Part Details for S912XEP768J4MAGR by NXP Semiconductors
Overview of S912XEP768J4MAGR by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912XEP768J4MAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1496
|
Newark | 16-Bit Mcu, S12X Core, 768Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/Reel Rohs Compliant: Yes |Nxp S912XEP768J4MAGR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.4000 | Buy Now |
DISTI #
S912XEP768J4MAGR-ND
|
DigiKey | IC MCU 16BIT 768KB FLASH 144LQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S912XEP768J4MAGR
|
Avnet Americas | MCU 16-bit HCS12X CISC 768KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XEP768J4MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
S912XEP768J4MAGR
|
Avnet Americas | MCU 16-bit HCS12X CISC 768KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XEP768J4MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for S912XEP768J4MAGR
S912XEP768J4MAGR CAD Models
S912XEP768J4MAGR Part Data Attributes:
|
S912XEP768J4MAGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEP768J4MAGR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |