Part Details for S912XEQ512BVAA by NXP Semiconductors
Overview of S912XEQ512BVAA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S912XEQ512BVAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8946
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+105Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S912XEQ512BVAA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $15.6600 | Buy Now |
DISTI #
S912XEQ512BVAA-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 80QFP Min Qty: 420 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1636 | Buy Now |
DISTI #
S912XEQ512BVAA
|
Avnet Americas | MCU 16-Bit S12X CISC 512KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEQ512BVAA) Min Qty: 420 Package Multiple: 420 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$13.8632 / $15.9874 | Buy Now |
DISTI #
841-S912XEQ512BVAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 80 RoHS: Compliant | 0 |
|
$16.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 45 Weeks Container: Tray | 0Tray |
|
$17.2000 | Buy Now |
DISTI #
S912XEQ512BVAA
|
Avnet Silica | MCU 16-Bit S12X CISC 512KB Flash 3.3V/5V 80-Pin QFP Brick (Alt: S912XEQ512BVAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 47 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S912XEQ512BVAA
S912XEQ512BVAA CAD Models
S912XEQ512BVAA Part Data Attributes
|
S912XEQ512BVAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512BVAA
NXP Semiconductors
RISC Microcontroller, 16-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 59 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |