Part Details for S912XEQ512F0CALR by NXP Semiconductors
Overview of S912XEQ512F0CALR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XEQ512F0CALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S912XEQ512F0CALR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 112LQFP Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7375 | Buy Now |
DISTI #
S912XEQ512F0CALR
|
Avnet Americas | S912XEQ512F0CAL/LQFP112/REEL 1 - Tape and Reel (Alt: S912XEQ512F0CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$13.6276 / $15.7157 | Buy Now |
DISTI #
841-S912XEQ512F0CALR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 RoHS: Compliant | 0 |
|
$15.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$16.9100 | Buy Now |
DISTI #
S912XEQ512F0CALR
|
Avnet Silica | S912XEQ512F0CAL/LQFP112/REEL 1 (Alt: S912XEQ512F0CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XEQ512F0CALR
|
EBV Elektronik | S912XEQ512F0CAL/LQFP112/REEL 1 (Alt: S912XEQ512F0CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XEQ512F0CALR
S912XEQ512F0CALR CAD Models
S912XEQ512F0CALR Part Data Attributes
|
S912XEQ512F0CALR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512F0CALR
NXP Semiconductors
S912XEQ512F0CALR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |