Part Details for S912XEQ512F1VAA by NXP Semiconductors
Overview of S912XEQ512F1VAA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XEQ512F1VAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S912XEQ512F1VAA-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 80QFP Min Qty: 420 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$17.1636 | Buy Now |
DISTI #
S912XEQ512F1VAA
|
Avnet Americas | S912XEQ512F1VAA/QFP80/STANDARD - Trays (Alt: S912XEQ512F1VAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.8632 / $15.9874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$17.2000 | Buy Now |
DISTI #
S912XEQ512F1VAA
|
Avnet Silica | S912XEQ512F1VAA/QFP80/STANDARD (Alt: S912XEQ512F1VAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S912XEQ512F1VAA
S912XEQ512F1VAA CAD Models
S912XEQ512F1VAA Part Data Attributes
|
S912XEQ512F1VAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512F1VAA
NXP Semiconductors
S912XEQ512F1VAA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |