Part Details for S912XEQ512J3MAG by NXP Semiconductors
Overview of S912XEQ512J3MAG by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S912XEQ512J3MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R7197
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XEQ512J3MAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $17.1700 | Buy Now |
DISTI #
S912XEQ512J3MAG-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8216 | Buy Now |
DISTI #
S912XEQ512J3MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: S912XEQ512J3MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$15.2024 / $17.5318 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$18.8700 | Buy Now |
DISTI #
S912XEQ512J3MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: S912XEQ512J3MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$15.2024 / $17.5318 | Buy Now |
DISTI #
S912XEQ512J3MAG
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 300 | 0 |
|
$16.2400 | Buy Now |
DISTI #
S912XEQ512J3MAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray (Alt: S912XEQ512J3MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1835106
|
Farnell | MCU, 16BIT, HCS12X, 50MHZ, LQFP-144 RoHS: Compliant Min Qty: 60 Lead time: 45 Weeks, 0 Days Container: Each | 0 |
|
$9.2483 | Buy Now |
Part Details for S912XEQ512J3MAG
S912XEQ512J3MAG CAD Models
S912XEQ512J3MAG Part Data Attributes:
|
S912XEQ512J3MAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512J3MAG
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |