Part Details for S912XET256J2MAGR by NXP Semiconductors
Overview of S912XET256J2MAGR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912XET256J2MAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S912XET256J2MAGR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5439 | Buy Now |
DISTI #
S912XET256J2MAGR
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XET256J2MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
841-S912XET256J2MAGR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 RoHS: Compliant | 0 |
|
$15.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$14.6200 | Buy Now |
DISTI #
S912XET256J2MAGR
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XET256J2MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
S912XET256J2MAGR
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XET256J2MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
S912XET256J2MAGR
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R (Alt: S912XET256J2MAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for S912XET256J2MAGR
S912XET256J2MAGR CAD Models
S912XET256J2MAGR Part Data Attributes
|
S912XET256J2MAGR
NXP Semiconductors
Buy Now
|
Compare Parts:
S912XET256J2MAGR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |