There are no models available for this part yet.
Overview of S912ZVC12F0VKH by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S912ZVC12F0VKH by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8988
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 128Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S912ZVC12F0VKH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now | |
DISTI #
S912ZVC12F0VKH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6462 | Buy Now | |
DISTI #
S912ZVC12F0VKH
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 128KB Flash 64-Pin LQFP EP Brick - Trays (Alt: S912ZVC12F0VKH) Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4054 / $5.0554 | Buy Now | |
DISTI #
841-S912ZVC12F0VKH
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 RoHS: Compliant | 800 |
|
$5.6600 / $9.9700 | Buy Now | |
Future Electronics | MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Quali RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.9600 | Buy Now | ||
DISTI #
S912ZVC12F0VKH
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 128KB Flash 64-Pin LQFP EP Brick (Alt: S912ZVC12F0VKH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for S912ZVC12F0VKH by NXP Semiconductors
Part Data Attributes for S912ZVC12F0VKH by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
S12Z
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
46
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
64
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLFQFP
|
Package Equivalence Code
|
HQFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
8192
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
12 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|