There are no models available for this part yet.
Overview of S912ZVC19F0VLFR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912ZVC19F0VLFR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4221
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 192Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Reel Rohs Compliant: Yes |Nxp S912ZVC19F0VLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now | |
DISTI #
S912ZVC19F0VLFR-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4131 | Buy Now | |
DISTI #
S912ZVC19F0VLFR
|
Avnet Americas | MCU 16-Bit S912ZVC19 S12Z CISC 192KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVC19F0VLFR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
841-S912ZVC19F0VLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.3300 | Order Now | |
Future Electronics | MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.4400 | Buy Now | ||
DISTI #
S912ZVC19F0VLFR
|
Avnet Silica | MCU 16-Bit S912ZVC19 S12Z CISC 192KB Flash 3.3V/5V 48-Pin LQFP T/R (Alt: S912ZVC19F0VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S912ZVC19F0VLFR
|
EBV Elektronik | MCU 16-Bit S912ZVC19 S12Z CISC 192KB Flash 3.3V/5V 48-Pin LQFP T/R (Alt: S912ZVC19F0VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S912ZVC19F0VLFR by NXP Semiconductors
Part Data Attributes for S912ZVC19F0VLFR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
S12Z
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
30
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
48
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
12288
|
ROM (words)
|
196608
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
12 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|