Part Details for S912ZVCA64F0VLF by NXP Semiconductors
Overview of S912ZVCA64F0VLF by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912ZVCA64F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4339
|
Newark | S12Z, 48Lqfp, 64K Flash/ Tray Rohs Compliant: Yes |Nxp S912ZVCA64F0VLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
568-S912ZVCA64F0VLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7245 | Buy Now |
DISTI #
S912ZVCA64F0VLF
|
Avnet Americas | MCU 16-Bit S912ZVCA64 S12Z CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S912ZVCA64F0VLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6759 / $4.2182 | Buy Now |
DISTI #
771-S912ZVCA64F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z, 48LQFP, 64K FLASH RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.6400 | Buy Now |
DISTI #
S912ZVCA64F0VLF
|
EBV Elektronik | MCU 16-Bit S912ZVCA64 S12Z CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S912ZVCA64F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912ZVCA64F0VLF
S912ZVCA64F0VLF CAD Models
S912ZVCA64F0VLF Part Data Attributes
|
S912ZVCA64F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVCA64F0VLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |