Part Details for S912ZVFP64F1VLQ by Freescale Semiconductor
Overview of S912ZVFP64F1VLQ by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVFP64F1VLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S912ZVFP64F1VLQ-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 144LQFP Min Qty: 34 Container: Bulk MARKETPLACE PRODUCT |
4446 In Stock |
|
$8.9900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Rochester Electronics | MC9S12ZVH - MagniV 16-bit MCU, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 144 RoHS: Compliant Status: Active Min Qty: 1 | 4446 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for S912ZVFP64F1VLQ
S912ZVFP64F1VLQ CAD Models
S912ZVFP64F1VLQ Part Data Attributes
|
S912ZVFP64F1VLQ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S912ZVFP64F1VLQ
Freescale Semiconductor
MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |