Part Details for S912ZVHY32F1VLQ by NXP Semiconductors
Overview of S912ZVHY32F1VLQ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVHY32F1VLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5306
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 32Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912ZVHY32F1VLQ RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $7.4100 | Buy Now |
DISTI #
2156-S912ZVHY32F1VLQ-954-ND
|
DigiKey | MAGNIV 16-BIT MCU, S12Z CORE, 32 Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$9.9300 | Buy Now |
DISTI #
S912ZVHY32F1VLQ-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 144LQFP Min Qty: 300 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0374 | Buy Now |
DISTI #
S912ZVHY32F1VLQ
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 144-Pin LQFP Brick - Trays (Alt: S912ZVHY32F1VLQ) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 300 Partner Stock |
|
$8.5312 / $9.8384 | Buy Now |
DISTI #
S912ZVHY32F1VLQ
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 144-Pin LQFP Brick - Trays (Alt: S912ZVHY32F1VLQ) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S912ZVHY32F1VLQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12Z core 32KB Flash 32MHz RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$8.1400 | Buy Now |
|
Rochester Electronics | MC9S12ZVH - MagniV 16-bit MCU, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 144 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$8.5200 / $10.0300 | Buy Now |
Part Details for S912ZVHY32F1VLQ
S912ZVHY32F1VLQ CAD Models
S912ZVHY32F1VLQ Part Data Attributes
|
S912ZVHY32F1VLQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVHY32F1VLQ
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |