Part Details for S912ZVHY64F1CLL by NXP Semiconductors
Overview of S912ZVHY64F1CLL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVHY64F1CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S912ZVHY64F1CLL-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5666 | Buy Now |
DISTI #
S912ZVHY64F1CLL
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick - Trays (Alt: S912ZVHY64F1CLL) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 430 Partner Stock |
|
RFQ | |
DISTI #
S912ZVHY64F1CLL
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick - Trays (Alt: S912ZVHY64F1CLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S912ZVHY64F1CLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12Z core 64KB Flash 32MHz RoHS: Compliant | 450 |
|
$7.5600 / $14.4200 | Buy Now |
|
Rochester Electronics | MC9S12ZVH - LUMEN2-MagniV 16-bit MCU, 64KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 430 |
|
$7.3300 / $8.6200 | Buy Now |
DISTI #
S912ZVHY64F1CLL
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick (Alt: S912ZVHY64F1CLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S912ZVHY64F1CLL
S912ZVHY64F1CLL CAD Models
S912ZVHY64F1CLL Part Data Attributes
|
S912ZVHY64F1CLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVHY64F1CLL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |