Part Details for S912ZVL12AMLFR by NXP Semiconductors
Overview of S912ZVL12AMLFR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVL12AMLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1832
|
Newark | S12Z Cpu, 6128K Flash/ Reel Rohs Compliant: Yes |Nxp S912ZVL12AMLFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 | Buy Now |
DISTI #
568-S912ZVL12AMLFRTR-ND
|
DigiKey | S12Z CPU, 6128K FLASH Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7520 | Buy Now |
DISTI #
S912ZVL12AMLFR
|
Avnet Americas | MCU 16-Bit MC9S12ZVL S12Z CISC 128kByte Flash 5.5V to 18V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVL12AMLFR) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.0266 / $4.6207 | Buy Now |
DISTI #
771-S912ZVL12AMLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 6128K FLASH RoHS: Compliant | 2000 |
|
$4.9800 / $9.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.0800 | Buy Now |
DISTI #
S912ZVL12AMLFR
|
Avnet Silica | MCU 16-Bit MC9S12ZVL S12Z CISC 128kByte Flash 5.5V to 18V 48-Pin LQFP T/R (Alt: S912ZVL12AMLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |