Part Details for S912ZVLA64AMFM by NXP Semiconductors
Overview of S912ZVLA64AMFM by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVLA64AMFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3192
|
Newark | S12Z Cpu, 64K Flash/ Tray Rohs Compliant: Yes |Nxp S912ZVLA64AMFM RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
568-S912ZVLA64AMFM-ND
|
DigiKey | S12Z CPU, 64K FLASH Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3380 | Buy Now |
DISTI #
S912ZVLA64AMFM
|
Avnet Americas | MCU 16-Bit S12Z CISC 64KB Flash 5V 32-Pin QFN - Trays (Alt: S912ZVLA64AMFM) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6759 / $4.2182 | Buy Now |
DISTI #
771-S912ZVLA64AMFM
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.6400 | Buy Now |
DISTI #
S912ZVLA64AMFM
|
EBV Elektronik | MCU 16-Bit S12Z CISC 64KB Flash 5V 32-Pin QFN (Alt: S912ZVLA64AMFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |