-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6437
|
Newark | Mcu, Aec-Q100, 16Bit, S12Z, Lqfp-64, Product Range:S12 Magni V Family S12Zvm Series Microcontrollers, Architecture:S12Z, Mcu Core Size:16Bit, Program Memory Size:128Kb, Ram Memory Size:8Kb, Cpu Speed:50Mhz, No. Of I/O S:24I/O S, Mcu Rohs Compliant: Yes |Nxp S912ZVMC12F3WKH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$8.4400 / $14.1800 | Buy Now |
DISTI #
S912ZVMC12F3WKH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8694 | Buy Now |
DISTI #
S912ZVMC12F3WKH
|
Avnet Americas | MCU 16-Bit S12ZVM S12Z CISC 128KB Flash 4.5V to 5.5V 64-Pin HLQFP Tray - Trays (Alt: S912ZVMC12F3WKH) Min Qty: 640 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-S912ZVMC12F3WKH
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 RoHS: Compliant | 1760 |
|
$9.0500 / $13.6300 | Buy Now |
|
Future Electronics | MagniV Series 128 kB Flash 8 kB RAM 50 MHz 16-Bit Microcontroller - LQFP-64EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.2200 / $8.5900 | Buy Now |
|
Rochester Electronics | S12Z core,128K Flash,CAN RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$6.7300 / $7.9100 | Buy Now |
DISTI #
S912ZVMC12F3WKH
|
Avnet Americas | MCU 16-Bit S12ZVM S12Z CISC 128KB Flash 4.5V to 5.5V 64-Pin HLQFP Tray - Trays (Alt: S912ZVMC12F3WKH) Min Qty: 640 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
S912ZVMC12F3WKH
|
Avnet Silica | MCU 16-Bit S12ZVM S12Z CISC 128KB Flash 4.5V to 5.5V 64-Pin HLQFP Tray (Alt: S912ZVMC12F3WKH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 128KB FLASH 64LQFP | 790 |
|
RFQ | |
DISTI #
S912ZVMC12F3WKH
|
EBV Elektronik | MCU 16-Bit S12ZVM S12Z CISC 128KB Flash 4.5V to 5.5V 64-Pin HLQFP Tray (Alt: S912ZVMC12F3WKH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S912ZVMC12F3WKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVMC12F3WKH
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |