-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3085
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 128Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S912ZVML12F3MKH Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $7.5800 | Buy Now |
DISTI #
S912ZVML12F3MKH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1045 | Buy Now |
DISTI #
S912ZVML12F3MKH
|
Avnet Americas | 16-bit MCU, S12Z, 50 MHz, 128 KB, 8 KB, 64 Pins, LQFP-EP - Trays (Alt: S912ZVML12F3MKH) Min Qty: 640 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-S912ZVML12F3MKH
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 160 |
|
$7.4300 / $12.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.9400 | Buy Now |
DISTI #
S912ZVML12F3MKH
|
Avnet Americas | 16-bit MCU, S12Z, 50 MHz, 128 KB, 8 KB, 64 Pins, LQFP-EP - Trays (Alt: S912ZVML12F3MKH) Min Qty: 640 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
S912ZVML12F3MKH
|
Avnet Silica | 16-bit MCU, S12Z, 50 MHz, 128 KB, 8 KB, 64 Pins, LQFP-EP (Alt: S912ZVML12F3MKH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 128KB FLASH 64LQFP | 520 |
|
RFQ | |
DISTI #
2901216
|
Farnell | MCU, AEC-Q100, 16BIT, S12Z, LQFP-64 RoHS: Compliant Min Qty: 160 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$7.6772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S912ZVML12F3MKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVML12F3MKH
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |