-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 32KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4255
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 32Kb Flash, 50Mhz, -40/+150Degc, Automotive Grade, Lqfp 64/ Tray Rohs Compliant: Yes |Nxp S912ZVML31F1WKH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
S912ZVML31F1WKH-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$6.0048 / $10.5900 | Buy Now |
DISTI #
841-S912ZVML31F1WKH
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 RoHS: Compliant | 786 |
|
$6.0000 / $10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 32KB FLASH 64LQFP / S12Z series Microcontroller IC 16-Bit 40MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10) | 3940 |
|
RFQ | |
DISTI #
S912ZVML31F1WKH
|
EBV Elektronik | 16-Bit MCU (Alt: S912ZVML31F1WKH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2901219
|
Farnell | MCU, AEC-Q100, 16BIT, S12Z, LQFP-64 RoHS: Compliant Min Qty: 800 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$6.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S912ZVML31F1WKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVML31F1WKH
NXP Semiconductors
IC MCU 16BIT 32KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |