Part Details for S912ZVML32F1WKHR by NXP Semiconductors
Overview of S912ZVML32F1WKHR by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVML32F1WKHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP64 RoHS: Compliant | Americas - 6349 |
|
RFQ | |
DISTI #
S912ZVML32F1WKHR
|
Avnet Silica | MOTS912ZVML32F1WKHR (Alt: S912ZVML32F1WKHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for S912ZVML32F1WKHR
S912ZVML32F1WKHR CAD Models
S912ZVML32F1WKHR Part Data Attributes:
|
S912ZVML32F1WKHR
NXP Semiconductors
Buy Now
|
Compare Parts:
S912ZVML32F1WKHR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |