-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9768
|
Newark | Kinetis E 32-Bit Mcu, Arm Cortex-M4 Core, 128Kb Flash, 48Mhz, Qfp 64/ Reel Rohs Compliant: Yes |Nxp S9KEAZ128AMLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9000 | Buy Now |
DISTI #
S9KEAZ128AMLHR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0392 | Buy Now |
DISTI #
S9KEAZ128AMLHR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP - Tape and Reel (Alt: S9KEAZ128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0305 / $3.4776 | Buy Now |
DISTI #
S9KEAZ128AMLHR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP - Tape and Reel (Alt: S9KEAZ128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0305 / $3.4776 | Buy Now |
DISTI #
841-S9KEAZ128AMLHR
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 RoHS: Compliant | 0 |
|
$3.7400 / $7.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.8300 | Buy Now |
|
Rochester Electronics | S9KEAZ128 - Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.3900 / $3.9800 | Buy Now |
DISTI #
S9KEAZ128AMLHR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP - Tape and Reel (Alt: S9KEAZ128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0305 / $3.4776 | Buy Now |
DISTI #
S9KEAZ128AMLHR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP - Tape and Reel (Alt: S9KEAZ128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0305 / $3.4776 | Buy Now |
DISTI #
S9KEAZ128AMLHR
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 64 Pins, LQFP (Alt: S9KEAZ128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9KEAZ128AMLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZ128AMLHR
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |