Part Details for S9KEAZ64AMLH by NXP Semiconductors
Overview of S9KEAZ64AMLH by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9KEAZ64AMLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2189
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Lqfp-64, Product Range:Kinetis Ea Family Keazx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Rohs Compliant: Yes |Nxp S9KEAZ64AMLH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4900 / $6.8600 | Buy Now |
DISTI #
568-13243-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0556 / $6.0900 | Buy Now |
DISTI #
S9KEAZ64AMLH
|
Avnet Americas | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9KEAZ64AMLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.4132 / $2.7692 | Buy Now |
DISTI #
841-S9KEAZ64AMLH
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 64KB RoHS: Compliant | 214 |
|
$3.0500 / $6.0900 | Buy Now |
|
Future Electronics | Kinetis KEA Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$3.0500 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, FLASH, 48MHZ, CMOS, PQFP64 | 74 |
|
$4.2319 / $6.8625 | Buy Now |
|
Rochester Electronics | S9KEAZ64 - Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 815 |
|
$2.7000 / $3.1700 | Buy Now |
DISTI #
S9KEAZ64AMLH
|
Avnet Americas | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9KEAZ64AMLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.4132 / $2.7692 | Buy Now |
DISTI #
S9KEAZ64AMLH
|
Avnet Silica | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: S9KEAZ64AMLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9KEAZ64AMLH
|
EBV Elektronik | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: S9KEAZ64AMLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for S9KEAZ64AMLH
S9KEAZ64AMLH CAD Models
S9KEAZ64AMLH Part Data Attributes:
|
S9KEAZ64AMLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZ64AMLH
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | ||
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |