Part Details for S9KEAZN16ACLH by NXP Semiconductors
Overview of S9KEAZN16ACLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S9KEAZN16ACLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4715
|
Newark | Kinetis E Series 16K Flash 4K Ram 40Mhz 64Lqfp/ Tray Rohs Compliant: Yes |Nxp S9KEAZN16ACLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
568-14406-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64LQFP Min Qty: 800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2173 | Buy Now |
DISTI #
S9KEAZN16ACLH
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 64-Pin LQFP Brick - Trays (Alt: S9KEAZN16ACLH) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4030 / $1.6100 | Buy Now |
DISTI #
841-S9KEAZN16ACLH
|
Mouser Electronics | ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP RoHS: Compliant | 0 |
|
$1.8200 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Tray | 0Tray |
|
$1.7700 | Buy Now |
DISTI #
S9KEAZN16ACLH
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 64-Pin LQFP Brick - Trays (Alt: S9KEAZN16ACLH) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4030 / $1.6100 | Buy Now |
DISTI #
S9KEAZN16ACLH
|
Avnet Silica | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 64-Pin LQFP Brick (Alt: S9KEAZN16ACLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9KEAZN16ACLH
|
EBV Elektronik | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 64-Pin LQFP Brick (Alt: S9KEAZN16ACLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for S9KEAZN16ACLH
S9KEAZN16ACLH CAD Models
S9KEAZN16ACLH Part Data Attributes:
|
S9KEAZN16ACLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN16ACLH
NXP Semiconductors
IC MCU 32BIT 16KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |