Part Details for S9KEAZN32ACLC by NXP Semiconductors
Overview of S9KEAZN32ACLC by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for S9KEAZN32ACLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4718
|
Newark | Kinetis E Series 32K Flash 4K Ram 40Mhz 32Lqfp/ Tray Rohs Compliant: Yes |Nxp S9KEAZN32ACLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
568-14297-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
S9KEAZN32ACLC
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: S9KEAZN32ACLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4030 / $1.6100 | Buy Now |
DISTI #
841-S9KEAZN32ACLC
|
Mouser Electronics | ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz 32LQFP RoHS: Compliant | 1182 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
V99:2348_07209099
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2317 | Americas - 3750 |
|
$1.4750 / $1.5050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$1.7700 | Buy Now |
DISTI #
S9KEAZN32ACLC
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: S9KEAZN32ACLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4030 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 32KB FLASH 32LQFP | 6250 |
|
RFQ | |
DISTI #
S9KEAZN32ACLC
|
EBV Elektronik | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: S9KEAZN32ACLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for S9KEAZN32ACLC
S9KEAZN32ACLC CAD Models
S9KEAZN32ACLC Part Data Attributes:
|
S9KEAZN32ACLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN32ACLC
NXP Semiconductors
IC MCU 32BIT 32KB FLASH 32LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |