Part Details for S9KEAZN64ACLHR by NXP Semiconductors
Overview of S9KEAZN64ACLHR by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for S9KEAZN64ACLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9KEAZN64ACLHR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0113 | Buy Now |
DISTI #
S9KEAZN64ACLHR
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: S9KEAZN64ACLHR) Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-S9KEAZN64ACLHR
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP RoHS: Compliant | 1500 |
|
$2.3100 / $4.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
Part Details for S9KEAZN64ACLHR
S9KEAZN64ACLHR CAD Models
S9KEAZN64ACLHR Part Data Attributes
|
S9KEAZN64ACLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN64ACLHR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |