Part Details for S9S08AW32E5CFGER by NXP Semiconductors
Overview of S9S08AW32E5CFGER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08AW32E5CFGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9777
|
Newark | Auto 9S08Aw32/ Reel Rohs Compliant: Yes |Nxp S9S08AW32E5CFGER Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $4.3500 | Buy Now |
DISTI #
S9S08AW32E5CFGER-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3359 | Buy Now |
DISTI #
S9S08AW32E5CFGER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: S9S08AW32E5CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3735 / $3.8713 | Buy Now |
DISTI #
841-S9S08AW32E5CFGER
|
Mouser Electronics | 8-bit Microcontrollers - MCU AUTO 9S08AW32 RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.2600 | Buy Now |
DISTI #
S9S08AW32E5CFGER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: S9S08AW32E5CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3735 / $3.8713 | Buy Now |
DISTI #
S9S08AW32E5CFGER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R (Alt: S9S08AW32E5CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW32E5CFGER
S9S08AW32E5CFGER CAD Models
S9S08AW32E5CFGER Part Data Attributes:
|
S9S08AW32E5CFGER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW32E5CFGER
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,CMOS,QFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |