Part Details for S9S08AW32E5MFUER by NXP Semiconductors
Overview of S9S08AW32E5MFUER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08AW32E5MFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9780
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/Reel Rohs Compliant: Yes |Nxp S9S08AW32E5MFUER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4400 / $4.9600 | Buy Now |
DISTI #
S9S08AW32E5MFUER-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7152 | Buy Now |
DISTI #
S9S08AW32E5MFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: S9S08AW32E5MFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5506 / $5.2220 | Buy Now |
DISTI #
841-S9S08AW32E5MFUER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.7400 | Buy Now |
DISTI #
S9S08AW32E5MFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: S9S08AW32E5MFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5506 / $5.2220 | Buy Now |
DISTI #
S9S08AW32E5MFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: S9S08AW32E5MFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5506 / $5.2220 | Buy Now |
DISTI #
S9S08AW32E5MFUER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R (Alt: S9S08AW32E5MFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW32E5MFUER
S9S08AW32E5MFUER CAD Models
S9S08AW32E5MFUER Part Data Attributes
|
S9S08AW32E5MFUER
NXP Semiconductors
Buy Now
|
Compare Parts:
S9S08AW32E5MFUER
NXP Semiconductors
S9S08AW32E5MFUER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |