Part Details for S9S08AW48E5MPUE by Freescale Semiconductor
Overview of S9S08AW48E5MPUE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S9S08AW48E5MPUE
S9S08AW48E5MPUE CAD Models
S9S08AW48E5MPUE Part Data Attributes
|
S9S08AW48E5MPUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S08AW48E5MPUE
Freescale Semiconductor
8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |