There are no models available for this part yet.
Overview of S9S08DN16F2CLF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S08DN16F2CLF by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8743
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfp 48 /Tray Rohs Compliant: Yes |Nxp S9S08DN16F2CLF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.0000 | Buy Now | |
DISTI #
2156-S9S08DN16F2CLF-954-ND
|
DigiKey | 8-BIT MCU, S08 CORE, 16KB FLASH, Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2888 In Stock |
|
$5.6700 | Buy Now | |
DISTI #
S9S08DN16F2CLF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4182 | Buy Now | |
DISTI #
S9S08DN16F2CLF
|
Avnet Americas | MCU 8-Bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S08DN16F2CLF) Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S08DN16F2CLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.6000 / $5.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.5000 | Buy Now | ||
Rochester Electronics | MC9S08DN - S908DZ60 -8-bit MCU, 16KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 2888 |
|
$4.8700 / $5.7300 | Buy Now | ||
DISTI #
S9S08DN16F2CLF
|
Avnet Silica | MCU 8-Bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S08DN16F2CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 500 |
|
Buy Now | ||
DISTI #
S9S08DN16F2CLF
|
EBV Elektronik | MCU 8-Bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S08DN16F2CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S08DN16F2CLF by NXP Semiconductors
Part Data Attributes for S9S08DN16F2CLF by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
40
|
Number of Terminals
|
48
|
PWM Channels
|
YES
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|