Part Details for S9S08DN48F2VLF by NXP Semiconductors
Overview of S9S08DN48F2VLF by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08DN48F2VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3066
|
Newark | M74K Mask Only - Auto /Tray Rohs Compliant: Yes |Nxp S9S08DN48F2VLF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $5.5800 | Buy Now |
DISTI #
S9S08DN48F2VLF-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48LQFP Min Qty: 250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1552 | Buy Now |
DISTI #
S9S08DN48F2VLF
|
Avnet Americas | S9S08DN48F2VLF/LQFP48/STANDARD - Trays (Alt: S9S08DN48F2VLF) Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S08DN48F2VLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU M74K MASK ONLY - AUTO RoHS: Compliant | 0 |
|
$6.2400 / $6.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
Part Details for S9S08DN48F2VLF
S9S08DN48F2VLF CAD Models
S9S08DN48F2VLF Part Data Attributes
|
S9S08DN48F2VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08DN48F2VLF
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |