Part Details for S9S08DZ96F2VLF by NXP Semiconductors
Overview of S9S08DZ96F2VLF by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for S9S08DZ96F2VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8757
|
Newark | 8-Bit Mcu, S08 Core, 96Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S08DZ96F2VLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
S9S08DZ96F2VLF-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 48LQFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5893 | Buy Now |
DISTI #
S9S08DZ96F2VLF
|
Avnet Americas | MCU 8-bit HCS08 CISC 96KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S08DZ96F2VLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.9048 / $6.7760 | Buy Now |
DISTI #
841-S9S08DZ96F2VLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$7.4500 | Buy Now |
|
Rochester Electronics | MC9S08DZ - Microcontroller, 8-Bit, HC08/S08 CPU, 96KB FLASH RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$6.6000 / $7.7600 | Buy Now |
DISTI #
S9S08DZ96F2VLF
|
Avnet Americas | MCU 8-bit HCS08 CISC 96KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S08DZ96F2VLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.9048 / $6.7760 | Buy Now |
DISTI #
S9S08DZ96F2VLF
|
Avnet Silica | MCU 8-bit HCS08 CISC 96KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S08DZ96F2VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08DZ96F2VLF
|
EBV Elektronik | MCU 8-bit HCS08 CISC 96KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S08DZ96F2VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08DZ96F2VLF
S9S08DZ96F2VLF CAD Models
S9S08DZ96F2VLF Part Data Attributes:
|
S9S08DZ96F2VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08DZ96F2VLF
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |