-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2192
|
Newark | Mcu, Aec-Q100, 16Mhz, Soic-8, Product Range:Hcs08 Family S08Qd Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:4I/O S, Embedded Rohs Compliant: Yes |Nxp S9S08QD4J1MSCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2400 | Buy Now |
DISTI #
84R7660
|
Newark | 8-Bit Mcu, S08 Core, 4Kb Flash, 16Mhz, -40/+125Degc, Automotive Qualified, Soic 8/ Reel Rohs Compliant: Yes |Nxp S9S08QD4J1MSCR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 | Buy Now |
DISTI #
568-15164-1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.6625 / $4.0900 | Buy Now |
DISTI #
S9S08QD4J1MSCR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: S9S08QD4J1MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6226 / $1.8620 | Buy Now |
DISTI #
841-S9S08QD4J1MSCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 RoHS: Compliant | 2500 |
|
$2.0500 / $4.0800 | Buy Now |
DISTI #
V72:2272_07209211
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2337 Container: Cut Strips | Americas - 5000 |
|
$1.8080 / $2.8070 | Buy Now |
|
Future Electronics | HCS08 Series 256 B RAM 4 kB Flash 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
71328947
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 5000 |
|
$1.8080 / $2.8070 | Buy Now |
DISTI #
S9S08QD4J1MSCR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: S9S08QD4J1MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6226 / $1.8620 | Buy Now |
DISTI #
S9S08QD4J1MSCR
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N T/R (Alt: S9S08QD4J1MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S08QD4J1MSCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08QD4J1MSCR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |