Part Details for S9S08RN48W1MLC by NXP Semiconductors
Overview of S9S08RN48W1MLC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S08RN48W1MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9874
|
Newark | 8-Bit Mcu, S08 Core, 48Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Qfp 32/ Tray Rohs Compliant: Yes |Nxp S9S08RN48W1MLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
S9S08RN48W1MLC-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 32LQFP Min Qty: 1250 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3986 | Buy Now |
DISTI #
S9S08RN48W1MLC
|
Avnet Americas | S9S08RN48W1MLC/LQFP32/STANDARD - Trays (Alt: S9S08RN48W1MLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$2.5498 / $2.9260 | Buy Now |
DISTI #
841-S9S08RN48W1MLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 45 Weeks Container: Tray | 0Tray |
|
$3.2200 | Buy Now |
Part Details for S9S08RN48W1MLC
S9S08RN48W1MLC CAD Models
S9S08RN48W1MLC Part Data Attributes
|
S9S08RN48W1MLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN48W1MLC
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |