Part Details for S9S08RN60W1MLHR by NXP Semiconductors
Overview of S9S08RN60W1MLHR by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S9S08RN60W1MLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S08RN60W1MLHR-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 1500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9514 | Buy Now |
DISTI #
S9S08RN60W1MLHR
|
Avnet Americas | S9S08RN60W1MLH/QFP64/REEL 13 - Tape and Reel (Alt: S9S08RN60W1MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.9646 / $3.4020 | Buy Now |
DISTI #
841-S9S08RN60W1MLHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$3.7400 | Buy Now |
Part Details for S9S08RN60W1MLHR
S9S08RN60W1MLHR CAD Models
S9S08RN60W1MLHR Part Data Attributes
|
S9S08RN60W1MLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN60W1MLHR
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |