Part Details for S9S08RN8W2MTJ by NXP Semiconductors
Overview of S9S08RN8W2MTJ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S9S08RN8W2MTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9889
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Sop 20/ Tube Rohs Compliant: Yes |Nxp S9S08RN8W2MTJ RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.9700 | Buy Now |
DISTI #
S9S08RN8W2MTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 75 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7903 | Buy Now |
DISTI #
S9S08RN8W2MTJ
|
Avnet Americas | 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 - Rail/Tube (Alt: S9S08RN8W2MTJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 75 Partner Stock |
|
RFQ | |
DISTI #
S9S08RN8W2MTJ
|
Avnet Americas | 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 - Rail/Tube (Alt: S9S08RN8W2MTJ) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-S9S08RN8W2MTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 RoHS: Compliant | 0 |
|
$3.0200 / $4.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 75 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
|
Rochester Electronics | 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$1.9500 / $2.2900 | Buy Now |
Part Details for S9S08RN8W2MTJ
S9S08RN8W2MTJ CAD Models
S9S08RN8W2MTJ Part Data Attributes
|
S9S08RN8W2MTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN8W2MTJ
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |