Part Details for S9S08RNA16W2VLCR by NXP Semiconductors
Overview of S9S08RNA16W2VLCR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08RNA16W2VLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9828
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 20Mhz, -40/+105Degc, Automotive Qualified, Qfp 32/ Reel Rohs Compliant: Yes |Nxp S9S08RNA16W2VLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 / $2.4800 | Buy Now |
DISTI #
S9S08RNA16W2VLCR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 2000 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0572 | Buy Now |
DISTI #
S9S08RNA16W2VLCR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: S9S08RNA16W2VLCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-S9S08RNA16W2VLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
Part Details for S9S08RNA16W2VLCR
S9S08RNA16W2VLCR CAD Models
S9S08RNA16W2VLCR Part Data Attributes
|
S9S08RNA16W2VLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RNA16W2VLCR
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | S9S08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |