-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,TSSOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7536
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Sop 28 /Reel Rohs Compliant: Yes |Nxp S9S08SG16E1CTLR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
S9S08SG16E1CTLRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.6416 / $5.2600 | Buy Now |
DISTI #
S9S08SG16E1CTLR
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP W T/R - Tape and Reel (Alt: S9S08SG16E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
841-S9S08SG16E1CTLR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 16K FLASH RoHS: Compliant | 0 |
|
$2.6400 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU HCS08 CPU, FLASH, 40 Mhz RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$2.3300 / $2.7400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
DISTI #
S9S08SG16E1CTLR
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP W T/R (Alt: S9S08SG16E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG16E1CTLR
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP W T/R (Alt: S9S08SG16E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S08SG16E1CTLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG16E1CTLR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,TSSOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |