Part Details for S9S08SG16E1MTJR by NXP Semiconductors
Overview of S9S08SG16E1MTJR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S08SG16E1MTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7845
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Sop 20/ Reel Rohs Compliant: Yes |Nxp S9S08SG16E1MTJR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
568-15125-1-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.1375 / $5.2600 | Buy Now |
DISTI #
S9S08SG16E1MTJR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG16E1MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
841-S9S08SG16E1MTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 16K FLASH RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU HCS08 CPU, FLASH, 40 Mhz RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
S9S08SG16E1MTJR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG16E1MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
S9S08SG16E1MTJR
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: S9S08SG16E1MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG16E1MTJR
|
EBV Elektronik | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: S9S08SG16E1MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4275018
|
Farnell | RoHS: Compliant Min Qty: 144 Container: Each | 0 |
|
$3.5927 | Buy Now |
Part Details for S9S08SG16E1MTJR
S9S08SG16E1MTJR CAD Models
S9S08SG16E1MTJR Part Data Attributes:
|
S9S08SG16E1MTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG16E1MTJR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |