Part Details for S9S08SG4E2MTGR by NXP Semiconductors
Overview of S9S08SG4E2MTGR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S9S08SG4E2MTGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1914
|
Newark | 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Sop 16/ Reel Rohs Compliant: Yes |Nxp S9S08SG4E2MTGR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
568-15155-1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1318 / $4.2500 | Buy Now |
DISTI #
S9S08SG4E2MTGR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG4E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6836 / $1.9320 | Buy Now |
DISTI #
841-S9S08SG4E2MTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 4K 0.25UM SGF RoHS: Compliant | 2494 |
|
$2.1200 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Rochester Electronics | MC9S08SG - 8-bit MCU, 4KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 3200 |
|
$1.8800 / $2.2100 | Buy Now |
DISTI #
S9S08SG4E2MTGR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG4E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6836 / $1.9320 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5703 |
|
RFQ | |
DISTI #
S9S08SG4E2MTGR
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: S9S08SG4E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S08SG4E2MTGR
S9S08SG4E2MTGR CAD Models
S9S08SG4E2MTGR Part Data Attributes:
|
S9S08SG4E2MTGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG4E2MTGR
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SG4E2MTGR
This table gives cross-reference parts and alternative options found for S9S08SG4E2MTGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG4E2MTGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SG4E2WTG | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2WTG |
S9S08SG4E2CTG | 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2CTG |
S9S08SG4E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | S9S08SG4E2MTGR vs S9S08SG4E2MTG |
S9S08SG4E2VTG | 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2VTG |
S9S08SG4E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG4E2MTGR vs S9S08SG4E2MTG |
S9S08SG4E2CTGR | 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2CTGR |
S9S08SG4E2VTGR | 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2VTGR |
S9S08SG4E2MTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG4E2MTGR vs S9S08SG4E2MTGR |