There are no models available for this part yet.
Overview of S9S12G128AVLF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12G128AVLF by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC0671
|
Newark | 16Bit 128K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12G128AVLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now | |
DISTI #
S9S12G128AVLF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8792 | Buy Now | |
DISTI #
S9S12G128AVLF
|
Avnet Americas | MCU 16-Bit MC9S12G S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S12G128AVLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.7332 / $4.2840 | Buy Now | |
DISTI #
771-S9S12G128AVLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$4.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$4.7100 | Buy Now | ||
DISTI #
S9S12G128AVLF
|
Avnet Silica | MCU 16-Bit MC9S12G S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S12G128AVLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S12G128AVLF
|
EBV Elektronik | MCU 16-Bit MC9S12G S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S12G128AVLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | 16423 |
|
$4.3340 / $6.5000 | Buy Now |