There are no models available for this part yet.
Overview of S9S12G240F0CLF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12G240F0CLF by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W4768
|
Newark | 16-Bit Mcu, S12 Core, 240Kb Flash, 25Mhz, -40/+85Degc, Automotive Qualified, Qfp 48 /Tray Rohs Compliant: Yes |Nxp S9S12G240F0CLF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $5.7000 | Buy Now | |
DISTI #
S9S12G240F0CLF-ND
|
DigiKey | IC MCU 16BIT 240KB FLASH 48LQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3170 | Buy Now | |
DISTI #
S9S12G240F0CLF
|
Avnet Americas | MCU 16-bit S12 CISC 240KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: S9S12G240F0CLF) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S12G240F0CLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 240KB FLASH RoHS: Compliant | 0 |
|
$6.3800 / $6.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.2700 | Buy Now | ||
Rochester Electronics | MC9S12G - GROUPER-16-bit MCU, 240KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 694 |
|
$5.5500 / $6.5300 | Buy Now | ||
DISTI #
S9S12G240F0CLF
|
Avnet Silica | MCU 16-bit S12 CISC 240KB Flash 3.3V/5V 48-Pin LQFP (Alt: S9S12G240F0CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for S9S12G240F0CLF by NXP Semiconductors
Part Data Attributes for S9S12G240F0CLF by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
40
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
11264
|
ROM (words)
|
245760
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S9S12G240F0CLF
-
S87C51Microcontrollers
-
BD48L25G-TLPower Management Circuits
-
S29AL008J70TFN023Flash Memories
-
S308Small Signal Field-Effect Transistors
-
S1JFLRectifier Diodes
-
EPM7128STI100-10Programmable Logic Devices
-
S8E1-02512APower Supply Modules
-
S89R11AAC1-24Power/Signal Relays
-
BD437Power Bipolar Transistors