There are no models available for this part yet.
Overview of S9S12G240F0VLF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12G240F0VLF by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8819
|
Newark | 16-Bit Mcu, S12 Core, 240Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12G240F0VLF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $6.0000 | Buy Now | |
DISTI #
568-14375-ND
|
DigiKey | IC MCU 16BIT 240KB FLASH 48LQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8992 | Buy Now | |
DISTI #
S9S12G240F0VLF
|
Avnet Americas | MCU 16-Bit S12 CISC 240KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: S9S12G240F0VLF) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S12G240F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$6.7100 / $7.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.5900 | Buy Now | ||
DISTI #
S9S12G240F0VLF
|
EBV Elektronik | MCU 16-Bit S12 CISC 240KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: S9S12G240F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S12G240F0VLF by NXP Semiconductors
Part Data Attributes for S9S12G240F0VLF by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
40
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
11264
|
ROM (words)
|
245760
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
25 MHz
|
Supply Current-Max
|
23.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S9S12G240F0VLF
-
S9S12G240F0VLFRMicrocontrollers
-
SC508ULTRTSwitching Regulator or Controllers
-
BD48K28G-TLPower Management Circuits
-
AD8418WBRMZOperational Amplifiers
-
S6MRectifier Diodes
-
SC431LCSK-2TRVoltage References
-
SA100ATransient Suppressors
-
SBW-5089ZRF/Microwave Amplifiers
-
SARA-G350-02SCellular Telephone Circuits