Part Details for S9S12G48BCLC by NXP Semiconductors
Overview of S9S12G48BCLC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G48BCLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4523
|
Newark | S12 Core,48K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12G48BCLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
2832-S9S12G48BCLC-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 32LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
750 In Stock |
|
$5.0400 | Buy Now |
DISTI #
S9S12G48BCLC-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 32LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4961 | Buy Now |
DISTI #
S9S12G48BCLC
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: S9S12G48BCLC) Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6230 / $3.0100 | Buy Now |
DISTI #
771-S9S12G48BCLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12 Core,48k Flash RoHS: Compliant | 1250 |
|
$3.4900 / $6.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.3100 | Buy Now |
DISTI #
S9S12G48BCLC
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: S9S12G48BCLC) Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6230 / $3.0100 | Buy Now |
|
Flip Electronics | Stock, ship today | 1354 |
|
$3.7800 | RFQ |