Part Details for S9S12G64J0MLF by NXP Semiconductors
Overview of S9S12G64J0MLF by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G64J0MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7579
|
Newark | S12 Core,64K Flash, au/ Tray Rohs Compliant: Yes |Nxp S9S12G64J0MLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
2832-S9S12G64J0MLF-ND
|
DigiKey | S12 CORE,64K FLASH,AU Min Qty: 100 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
2385 In Stock |
|
$9.0500 | Buy Now |
DISTI #
568-S9S12G64J0MLF-ND
|
DigiKey | S12 CORE,64K FLASH,AU Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8232 | Buy Now |
DISTI #
S9S12G64J0MLF
|
Avnet Americas | 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 - Trays (Alt: S9S12G64J0MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1354 / $3.5980 | Buy Now |
DISTI #
771-S9S12G64J0MLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.9600 | Buy Now |
DISTI #
S9S12G64J0MLF
|
Avnet Americas | 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 - Trays (Alt: S9S12G64J0MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1354 / $3.5980 | Buy Now |
|
Flip Electronics | Stock, ship today | 2385 |
|
$6.7800 | RFQ |