Part Details for S9S12GN16ACLF by NXP Semiconductors
Overview of S9S12GN16ACLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12GN16ACLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9380
|
Newark | 16-Bit,16K Flash,2K Ram/ Tray Rohs Compliant: Yes |Nxp S9S12GN16ACLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
S9S12GN16ACLF-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48LQFP Min Qty: 1250 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7806 | Buy Now |
DISTI #
S9S12GN16ACLF
|
Avnet Americas | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 16KB Flash Memory 1KB RAM 512byte EEPROM 3.3V/5V Supply Voltage -40°C to 85°C Surface Mount 48-Pin LQFP Tray - Trays (Alt: S9S12GN16ACLF) Min Qty: 2500 Package Multiple: 1250 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
771-S9S12GN16ACLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM RoHS: Compliant | 0 |
|
$2.6400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$2.6400 | Buy Now |
DISTI #
S9S12GN16ACLF
|
Avnet Americas | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 16KB Flash Memory 1KB RAM 512byte EEPROM 3.3V/5V Supply Voltage -40°C to 85°C Surface Mount 48-Pin LQFP Tray - Trays (Alt: S9S12GN16ACLF) Min Qty: 2500 Package Multiple: 1250 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
S9S12GN16ACLF
|
EBV Elektronik | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 16KB Flash Memory 1KB RAM 512byte EEPROM 3.3V/5V Supply Voltage -40�C to 85�C Surface Mount 48-Pin LQFP Tray (Alt: S9S12GN16ACLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now |