Part Details for S9S12GN32J0VLF by NXP Semiconductors
Overview of S9S12GN32J0VLF by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S9S12GN32J0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7505
|
Newark | 16-Bit Mcu, S12 Core, 32Kb Flash, 25Mhz, -40/+105Degc, Prototype, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12GN32J0VLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
2832-S9S12GN32J0VLF-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 230 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
230 In Stock |
|
$2.6200 | Buy Now |
DISTI #
568-S9S12GN32J0VLF-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 230 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9884 | Buy Now |
DISTI #
S9S12GN32J0VLF
|
Avnet Americas | 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 - Trays (Alt: S9S12GN32J0VLF) Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3302 / $2.6740 | Buy Now |
DISTI #
771-S9S12GN32J0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 RoHS: Compliant | 0 |
|
$2.9500 / $3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
DISTI #
S9S12GN32J0VLF
|
Avnet Americas | 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 - Trays (Alt: S9S12GN32J0VLF) Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3302 / $2.6740 | Buy Now |
|
Flip Electronics | Stock, ship today | 230 |
|
$1.9600 | RFQ |
Part Details for S9S12GN32J0VLF
S9S12GN32J0VLF CAD Models
S9S12GN32J0VLF Part Data Attributes:
|
S9S12GN32J0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN32J0VLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, QFP48,.35,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MC9S12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |