-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6841
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 32Mhz, Lqfp-100, Product Range:S12 Family S12H Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Nxp S9S12HY64J0CLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
84AC2960
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 32Mhz, -40/+85Degc, Automotive Qualified, Qfp 100 Rohs Compliant: Yes |Nxp S9S12HY64J0CLL RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $6.8600 | Buy Now |
DISTI #
568-14977-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6422 | Buy Now |
DISTI #
S9S12HY64J0CLL
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 100-Pin LQFP Tray - Trays (Alt: S9S12HY64J0CLL) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 458 Partner Stock |
|
$6.8944 / $7.9508 | Buy Now |
DISTI #
S9S12HY64J0CLL
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 100-Pin LQFP Tray - Trays (Alt: S9S12HY64J0CLL) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12HY64J0CLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM RoHS: Compliant | 450 |
|
$5.6400 / $7.6100 | Buy Now |
|
Future Electronics | 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.8200 / $7.1100 | Buy Now |
DISTI #
77899116
|
Verical | MCU 16-bit HCS12 CISC 64KB Flash 5V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 810 |
|
$5.4810 | Buy Now |
|
Rochester Electronics | MC9S12HY - 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 RoHS: Compliant Status: Active Min Qty: 1 | 458 |
|
$6.9000 / $8.1100 | Buy Now |
DISTI #
S9S12HY64J0CLL
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 5V 100-Pin LQFP Tray (Alt: S9S12HY64J0CLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S12HY64J0CLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12HY64J0CLL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |