There are no models available for this part yet.
Overview of S9S12HY64J0MLH by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12HY64J0MLH by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R9145
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S12HY64J0MLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now | |
DISTI #
S9S12HY64J0MLH
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray - Trays (Alt: S9S12HY64J0MLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S12HY64J0MLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 64K FLASH 4K RAM RoHS: Compliant | 0 |
|
$7.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.7700 | Buy Now | ||
DISTI #
S9S12HY64J0MLH
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray (Alt: S9S12HY64J0MLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S12HY64J0MLH
|
EBV Elektronik | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray (Alt: S9S12HY64J0MLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S12HY64J0MLH by NXP Semiconductors
Part Data Attributes for S9S12HY64J0MLH by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
50
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
32 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S9S12HY64J0MLH
-
MK20DN512VLK10Microcontrollers
-
MIC2104YMLSwitching Regulator or Controllers
-
VNH7100ASTRPeripheral Drivers
-
MLX90393SLW-ABA-011-REOther Analog ICs
-
STB120NF10T4Power Field-Effect Transistors
-
AD7711ARAnalog to Digital Converters
-
MMPF0100F9ANESPower Management Circuits
-
KSZ9031RNXIANetwork Interfaces
-
ATSAMA5D34A-CUMicroprocessors